| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-LT1 |
622-M15-260-LT1
| Heilind Number: | EDA622-M15-260-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-LT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. With a sturdy steel shell and gold flash contact plating, this receptacle ensures reliable performance in demanding environments. Featuring two rows of 15 positions, it offers ample connectivity options for your applications. Its through-hole mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this high-quality component.

