| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-LT2 |
622-M15-260-LT2
| Heilind Number: | EDA622-M15-260-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-LT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, it features a robust steel shell with gold flash contact plating, ensuring reliable conductivity. With 15 positions and two rows, it offers versatile connection options. The 4-40 threaded insert mount and PC tail termination method make installation a breeze. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is perfect for industrial and rugged applications. Upgrade your setup with this essential component for seamless data transfer.

