| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-LT3 |
622-M15-260-LT3
| Heilind Number: | EDA622-M15-260-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-LT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This high-performance receptacle, designed for 4-40 Threaded Insert mount type with Boardlocks, offers seamless integration into your electronic systems. With 15 gold-plated positions, each accommodating up to 5A of current, you can rely on efficient power and data transmission. The durable steel shell with tin plating ensures robustness and longevity, while the PC Tail termination method guarantees easy installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for industrial and commercial applications. Upgrade your connectivity standards with this essential component.

