| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-LT4 |
622-M15-260-LT4
| Heilind Number: | EDA622-M15-260-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-LT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for securing high-performance connections in various electronic applications. This receptacle features two rows for efficient signal transmission, with a durable steel shell ensuring long-lasting reliability. With a rated amperage of 5A and gold flash contact plating, it guarantees optimal conductivity and signal integrity. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation, while the -55 to 125 °C operating temperature range ensures suitability for diverse environments. Elevate your connectivity standards with this essential component.

