| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-LT6 |
622-M15-260-LT6
| Heilind Number: | EDA622-M15-260-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-LT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a robust construction with a durable steel shell and gold flash contact plating. With a double row configuration and 15 positions, it offers ample connectivity options. The 4-40 threaded standoff mount type and PC tail termination method ensure secure and reliable connections. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's ideal for industrial and harsh environment applications. Upgrade your setup with this high-quality connector for seamless data transmission.

