| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-WN1 |
622-M15-260-WN1
| Heilind Number: | EDA622-M15-260-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-WN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a versatile solution for your electronic devices. With a sleek design and durable construction, it offers secure and reliable connections in any application. Featuring a receptacle gender and dual rows for efficient signal transmission, it is ideal for high-performance systems. The Through Hole mount type with PC Tail termination method ensures easy and stable installation. Gold Flash contact plating and Nickel shell plating provide enhanced conductivity and corrosion resistance. With 15 positions, this connector accommodates multiple connections, making it perfect for industrial and commercial use. Constructed of sturdy steel with an operating temperature range of -55 to 125°C, it guarantees durability and performance in harsh environments. Upgrade your connectivity setup with this essential component.

