| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-WN2 |
622-M15-260-WN2
| Heilind Number: | EDA622-M15-260-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-WN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, meticulously designed for optimal performance. This receptacle boasts 15 positions spread across 2 rows, ensuring seamless data transfer. With a robust steel shell and nickel plating, it guarantees durability and reliable conductivity even in harsh environments. The PC Tail termination method and 4-40 Threaded Insert mount type offer easy installation, while the Gold Flash contact plating maintains signal integrity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for various industrial applications. Upgrade your connectivity infrastructure with this high-quality D-Sub connector.

