| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-WN3 |
622-M15-260-WN3
| Heilind Number: | EDA622-M15-260-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-WN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, a vital component for efficient data transmission. Designed for high-performance applications, it boasts a robust construction with a steel shell and 4-40 threaded inserts for secure mounting. With a receptacle gender and PC tail termination method, it ensures reliable connections in demanding environments. Gold flash contact plating guarantees optimal signal transfer, while nickel shell plating offers corrosion resistance. Its 15 positions, divided over 2 rows, accommodate multiple connections, while boardlocks provide additional stability. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's a dependable choice for industrial use. Upgrade your system with this essential connector for seamless performance.

