| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-WN5 |
622-M15-260-WN5
| Heilind Number: | EDA622-M15-260-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-WN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle boasts a durable steel shell with nickel plating, ensuring reliable performance in various applications. With two rows of 15 positions, it offers ample connectivity options. The 4-40 threaded standoff and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Featuring gold flash contact plating, this connector delivers excellent conductivity, even in demanding environments. Its 5A amperage rating and wide operating temperature range of -55 to 125°C further enhance its suitability for diverse industrial settings. Trust in this high-quality connector for seamless data and power transmission.

