| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-WN6 |
622-M15-260-WN6
| Heilind Number: | EDA622-M15-260-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-WN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Featuring a robust steel shell with nickel plating, it ensures durability and reliable signal transmission in demanding environments. With PC Tail termination and gold flash contact plating, this receptacle connector offers secure and efficient connections. Its 2-row design with 15 positions accommodates multiple signals, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125 °C, it's suitable for both industrial and commercial use. Upgrade your connectivity setup with this essential component.

