| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-WT1 |
622-M15-260-WT1
| Heilind Number: | EDA622-M15-260-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-WT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic applications. This receptacle features two rows, providing ample space for 15 positions. With a durable steel shell and gold flash contact plating, it ensures reliable signal transmission even in challenging environments. Its through-hole mount type and PC tail termination method offer secure and stable attachment to circuit boards. Operating smoothly in temperatures ranging from -55 to 125°C, it's a versatile solution for various industrial and commercial settings. Upgrade your connectivity setup with this high-quality connector, a must-have in your inventory.

