| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-WT3 |
622-M15-260-WT3
| Heilind Number: | EDA622-M15-260-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-WT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic projects. This receptacle features two rows with a total of 15 positions, ensuring ample connectivity options. With a durable steel shell and gold flash contact plating, it guarantees reliable performance in various environments. The 4-40 threaded insert and boardlocks make installation a breeze, while the PC tail termination method offers secure and efficient connectivity. Operating effortlessly in temperatures ranging from -55 to 125 °C, it's a versatile and dependable choice for your connectivity needs.

