| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-260-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-260-WT6 |
622-M15-260-WT6
| Heilind Number: | EDA622-M15-260-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-260-WT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a crucial component for robust data transmission. Designed for high-performance applications, this receptacle boasts durable steel construction and gold flash contact plating for optimal signal conductivity. With 15 positions in a 2-row configuration, it ensures seamless connectivity in demanding environments. Its 4-40 threaded standoff mount type and PC tail termination method guarantee secure installation. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is a reliable solution for your connectivity needs. Trust in its quality and performance for your critical connections.

