| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-BN1 |
622-M15-360-BN1
| Heilind Number: | EDA622-M15-360-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-BN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed to meet the demands of high-performance applications, this receptacle features a two-row configuration for efficient signal transmission. With a durable steel shell and nickel plating, it ensures reliable operation in harsh environments. The PC Tail termination method and gold contact plating guarantee secure and stable connections, while the through-hole mount type simplifies installation. Offering 15 positions and a 5A amperage rating, this connector is ideal for various industrial and commercial uses. Its wide operating temperature range of -55 to 125 °C further enhances its versatility. Upgrade your connectivity setup with this essential component.

