| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-BN2 |
622-M15-360-BN2
| Heilind Number: | EDA622-M15-360-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-BN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for precision and durability, it features a receptacle gender and two rows for seamless integration. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method offers reliable connectivity. With gold contact plating and nickel shell plating, this connector guarantees optimal signal transmission. Its steel shell material and wide operating temperature range make it suitable for various environments. Upgrade your connections with this essential component. Elevate your connectivity game with this high-performance Right Angle D-Sub Connector. A must-have for any tech enthusiast, this connector offers exceptional performance and durability. Featuring a receptacle gender and two rows, it ensures seamless integration into any setup. The 4-40 Threaded Insert mount type guarantees a secure fit, while the PC Tail termination method provides reliable connectivity. With gold contact plating and nickel shell plating, this connector ensures optimal signal transmission. Its steel shell material and wide operating temperature range make it suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component. Elevate your connectivity game with this high-performance Right Angle D-Sub Connector. A must-have for any tech enthusiast, this connector offers exceptional performance and durability. Featuring a receptacle gender and two rows, it ensures seamless integration into any setup. The 4-40 Threaded Insert mount type guarantees a secure fit, while the PC Tail termination method provides reliable connectivity. With gold contact plating and nickel shell plating, this connector ensures optimal signal transmission. Its steel shell material and wide operating temperature range make it suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.

