| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-BN3 |
622-M15-360-BN3
| Heilind Number: | EDA622-M15-360-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-BN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a vital component for your electronic connections. This receptacle features two rows for efficient data transfer, with a durable steel shell ensuring long-lasting performance. With a 4-40 Threaded Insert mount type and convenient Boardlocks, installation is secure and straightforward. The PC Tail termination method and gold contact plating guarantee reliable conductivity, while the nickel shell plating provides corrosion resistance. Designed for 15 positions and capable of handling up to 5A of current, it's perfect for various applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs.

