| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-BN5 |
622-M15-360-BN5
| Heilind Number: | EDA622-M15-360-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-BN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Designed for high performance, this connector boasts a 5 A amperage rating, ensuring reliable power delivery. With a receptacle gender and 15 positions, it accommodates multiple connections with ease. Its durable steel shell, featuring nickel plating, guarantees longevity even in harsh environments. The 4-40 Threaded Standoff and Boardlocks allow for secure mounting, while the PC Tail termination method and gold contact plating ensure optimal signal conductivity. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for various applications in the technology and industrial sectors. Trust in its quality and precision for all your connectivity needs.

