| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-BT1 |
622-M15-360-BT1
| Heilind Number: | EDA622-M15-360-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-BT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for various applications. This receptacle, featuring two rows of 15 positions, boasts a sturdy steel shell with gold-plated contacts, ensuring optimal signal transmission. With a 5A amperage rating and a wide operating temperature range of -55 to 125 °C, it offers durability and performance in demanding environments. Designed for through-hole mounting with PC tail termination, it guarantees secure and efficient assembly. Ideal for industrial and commercial use, this connector is a crucial component in your connectivity infrastructure. Upgrade your systems with the assurance of quality and reliability that our D-Sub Connector provides.

