| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-BT3 |
622-M15-360-BT3
| Heilind Number: | EDA622-M15-360-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-BT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic mating needs. Designed with precision and durability in mind, this receptacle features two rows of 15 gold-plated contacts, ensuring a reliable 5 A current rating. Its 4-40 Threaded Insert mount type, complete with Boardlocks_1, offers secure attachment to your PCB. With a PC Tail termination method and temperature tolerance ranging from -55 to 125 °C, this connector is built to withstand harsh environments. Crafted from steel with tin shell plating, it guarantees longevity and performance. Elevate your system's connectivity with this essential component.

