| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-BT5 |
622-M15-360-BT5
| Heilind Number: | EDA622-M15-360-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-BT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. Featuring a robust steel shell with 4-40 Threaded Standoff mount type, this receptacle ensures secure and stable connections in any environment. With a contact plating of gold and tin shell plating, it guarantees reliable signal transmission, even in demanding settings. Boasting 15 positions across two rows, it offers ample connectivity options for your devices. The PC Tail termination method simplifies installation, while the provided boardlocks further secure the connector in place. Operating flawlessly in a wide temperature range from -55 to 125 °C, it is a dependable choice for industrial and commercial use. Upgrade your system with this essential component, ensuring efficient data transfer and connectivity.

