| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-GN1 |
622-M15-360-GN1
| Heilind Number: | EDA622-M15-360-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-GN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Right Angle D-Sub Connector. Designed for precision and durability, this receptacle features two rows and 15 positions, making it ideal for a wide range of applications. With a maximum amperage of 5A, it ensures reliable power transmission. The gold contact plating guarantees optimal conductivity, while the nickel shell plating offers superior corrosion resistance. Built to last in harsh environments, the steel shell material can withstand temperatures ranging from -55 to 125 °C. Its through-hole mount design with PC tail termination method ensures easy and secure installation. Upgrade your connectivity solutions with this versatile connector.

