| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-GN2 |
622-M15-360-GN2
| Heilind Number: | EDA622-M15-360-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-GN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in demanding industrial environments. With a robust steel shell and gold-plated contacts, it ensures reliable signal transmission and durability. Featuring a receptacle gender and 15 positions across two rows, it offers versatile connectivity options. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality D-Sub connector.

