| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-GN5 |
622-M15-360-GN5
| Heilind Number: | EDA622-M15-360-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-GN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a robust design and reliable performance, this connector is perfect for industrial and commercial applications. Featuring 15 positions and dual rows, it offers ample connectivity options. The receptacle gender and PC tail termination method ensure secure and stable connections. Gold contact plating guarantees excellent conductivity, while nickel shell plating provides durability. Operating in a wide temperature range from -55 to 125°C, this connector is suitable for harsh environments. Easy to install with 4-40 threaded standoff and boardlocks, it is a must-have component for your projects. Trust in the quality and efficiency of our D-Sub Connector for seamless data transmission.

