| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-GN6 |
622-M15-360-GN6
| Heilind Number: | EDA622-M15-360-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-GN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration in a variety of electronic systems. With a 5A amperage rating, this receptacle ensures reliable power transmission, while its two rows and 15 positions offer versatile connectivity options. The 4-40 Threaded Standoff mount type guarantees secure attachment, and the PC Tail termination method simplifies installation. Featuring gold contact plating and nickel shell plating, this connector delivers optimal conductivity and durability. Crafted from steel, it can withstand harsh operating environments with a wide temperature range of -55 to 125°C. Upgrade your setup with this essential connector for dependable performance.

