| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-GT2 |
622-M15-360-GT2
| Heilind Number: | EDA622-M15-360-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-GT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration, perfect for seamless integration in your projects. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity while withstanding tough operating conditions. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. With 15 positions, you have ample connectivity options at your disposal. Suitable for a wide range of applications, this connector is a must-have in your toolkit for efficient data transmission. Upgrade your setup today with this essential component.

