| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-GT4 |
622-M15-360-GT4
| Heilind Number: | EDA622-M15-360-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-GT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. Crafted for optimal performance, this connector features a receptacle gender and two rows for secure attachment. With a sturdy steel shell and gold-plated contacts, it ensures reliable conductivity in any environment. The 4-40 threaded insert mount type and PC tail termination method offer easy installation on circuit boards. Its 15 positions and 5A amperage make it suitable for various signal and power transmission needs. Operating efficiently in temperatures ranging from -55 to 125°C, it's a durable choice for industrial and commercial use. Upgrade your connectivity setup with this high-quality D-Sub Connector.

