| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-LN3 |
622-M15-360-LN3
| Heilind Number: | EDA622-M15-360-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-LN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a receptacle gender with two rows of 15 positions each, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability in diverse environments. The 4-40 threaded insert and boardlocks provide secure mounting, while the PC tail termination method simplifies installation. Gold contact plating ensures efficient signal conductivity, making it perfect for industrial applications. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is the ideal choice for your connectivity needs. Elevate your connectivity experience with this essential component.

