| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-LN5 |
622-M15-360-LN5
| Heilind Number: | EDA622-M15-360-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-LN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. This versatile receptacle, designed for high-performance applications, boasts a durable steel shell with nickel plating for optimal signal transfer. Featuring PC tail termination and gold contact plating, it ensures reliable conductivity in demanding environments. With 15 positions spread across two rows, it offers ample connectivity options. The 4-40 threaded standoff and boardlocks guarantee secure mounting. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your IO connectivity needs. Elevate your setup with this essential component.

