| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-LT2 |
622-M15-360-LT2
| Heilind Number: | EDA622-M15-360-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-LT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 2-row design and 15 positions, it offers ample connectivity options. This receptacle, designed for PC tail termination, ensures secure connections with a 4-40 threaded insert mount type. Its durable steel shell with gold contact plating guarantees reliable performance even in challenging environments, with an operating temperature range of -55 to 125 °C. Perfect for a wide range of applications requiring high-quality, high-amperage connections. Elevate your connectivity with this essential component.

