| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-LT3 |
622-M15-360-LT3
| Heilind Number: | EDA622-M15-360-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-LT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for reliable performance, it features a receptacle gender and two rows for efficient signal transmission. With a 4-40 Threaded Insert and Boardlocks_1 mount type, it ensures secure attachment to your device. The termination method of PC Tail and gold contact plating guarantee optimal conductivity, while the tin shell plating offers durability. Its 15 positions accommodate multiple connections, and the steel shell material ensures ruggedness in any environment. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs.

