| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-LT4 |
622-M15-360-LT4
| Heilind Number: | EDA622-M15-360-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-LT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows and 15 positions, making it a versatile choice for various applications. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is seamless. The gold-plated contacts ensure reliable signal transmission, while the durable steel shell with tin plating offers robust protection. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand demanding environments. Trust in its 5A amperage rating for efficient power delivery. Upgrade your setup with this essential component for seamless data transmission.

