| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-LT6 |
622-M15-360-LT6
| Heilind Number: | EDA622-M15-360-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-LT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek design and durable construction, this receptacle offers reliable performance in various applications. Featuring two rows and 15 positions, it provides ample connectivity options. The 4-40 threaded standoff mount type ensures secure attachment, while the PC tail termination method simplifies installation. Gold contact plating guarantees optimal signal transfer, and tin shell plating enhances durability. Crafted from steel, this connector is built to last, even in harsh environments with an operating temperature range of -55 to 125 °C. Upgrade your setup with this high-quality connector, perfect for IO devices, industrial equipment, and more.

