| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-WN2 |
622-M15-360-WN2
| Heilind Number: | EDA622-M15-360-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-WN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for impeccable performance in demanding environments. This receptacle boasts a 2-row configuration, accommodating 15 positions with precision. Engineered for durability, its steel shell with nickel plating ensures reliable operation even in extreme temperatures ranging from -55 to 125°C. Featuring 4-40 threaded insert mount and PC tail termination, installation is a breeze. With a current rating of 5A and gold contact plating, signal integrity is guaranteed, making it ideal for high-speed data transmission. Trust in this connector for seamless and secure connections in your industrial or commercial applications.

