| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-WN4 |
622-M15-360-WN4
| Heilind Number: | EDA622-M15-360-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-WN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, it features a sturdy steel shell with nickel plating for durability. With a 15-position, 2-row configuration, it offers ample connectivity options. The gold-plated contacts ensure reliable signal transmission, while the PC Tail termination method guarantees a secure connection. Rated for 5A of amperage and operating within a wide temperature range (-55 - 125 °C), this receptacle is perfect for various industrial applications. Upgrade your setup with this essential component for efficient data transmission.

