| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-WN5 |
622-M15-360-WN5
| Heilind Number: | EDA622-M15-360-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-WN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for robust data transmission. Designed for reliable performance, this receptacle features a 2-row configuration and supports an amperage of 5 A, making it ideal for a variety of applications. With a durable steel shell and 4-40 Threaded Standoff, Boardlocks for secure mounting, it ensures longevity and stability in any setting. The PC Tail termination method and gold contact plating guarantee efficient signal transmission, while nickel shell plating adds corrosion resistance. With 15 positions available, you have ample connectivity options at your disposal. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity infrastructure with this essential component.

