| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-360-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-360-WT1 |
622-M15-360-WT1
| Heilind Number: | EDA622-M15-360-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-360-WT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows for efficient plug-in capabilities. With a durable steel shell and gold contact plating, it ensures reliable conductivity in any application. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -55 to 125 °C. Perfect for professional or DIY projects, this connector is a must-have for seamless data transmission. Upgrade your setup today with this high-quality component.

