| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-BN1 |
622-M15-660-BN1
| Heilind Number: | EDA622-M15-660-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-BN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This receptacle features a durable steel shell with nickel plating, ensuring reliable connectivity even in harsh environments. With two rows of gold-plated contacts, it offers excellent conductivity and signal integrity for up to 15 positions. Suitable for through-hole mounting with a PC tail termination method, this connector is easy to install and secure. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with this high-quality component.

