| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-BN2 |
622-M15-660-BN2
| Heilind Number: | EDA622-M15-660-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-BN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features two rows of 15 positions, ideal for transferring data and power with ease. With a 4-40 threaded insert mount type and PC tail termination method, installation is simple and secure. The gold contact plating ensures reliable conductivity, while the nickel shell plating offers durability. Constructed with steel shell material, this connector is built to last in tough environments. Operating smoothly in temperatures ranging from -55 to 125 °C, it's perfect for a wide range of applications. Upgrade your connectivity setup with this high-performance D-Sub Connector.

