| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-BN3 |
622-M15-660-BN3
| Heilind Number: | EDA622-M15-660-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-BN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This 15-position receptacle boasts a high amperage of 5 A, ensuring reliable power transmission. With a sturdy steel shell and nickel plating, it guarantees durability in various operating environments, from -55 to 125 °C. Featuring a PC Tail termination method and gold contact plating, signal integrity is maintained with every connection. Its 2-row design and 4-40 Threaded Insert mount type, complete with boardlocks, offer secure and efficient installation. Meet your demanding connectivity needs with this essential component.

