| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-BN4 |
622-M15-660-BN4
| Heilind Number: | EDA622-M15-660-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-BN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features two rows of 15 positions, ensuring efficient data transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold contact plating and nickel shell plating guarantee reliable conductivity and durability. Constructed with steel shell material, this connector can withstand harsh environments, operating smoothly in temperatures ranging from -55 to 125 °C. Upgrade your connectivity solutions with this high-quality component.

