| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-BT1 |
622-M15-660-BT1
| Heilind Number: | EDA622-M15-660-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-BT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for high-performance electronic connections. Designed for reliability and durability, this connector features a receptacle gender with two rows of 15 positions each, ensuring seamless data transmission. With a 5A amperage rating, it's suitable for power and signal applications. The through-hole mount type with PC tail termination method guarantees secure installation on circuit boards. Gold contact plating ensures excellent conductivity, while the steel shell with tin plating offers robust protection. Operating in a wide temperature range from -55 to 125°C, this connector is ideal for demanding industrial environments. Trust in the quality and performance of our D-Sub Connector for your connectivity needs.

