| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-GN2 |
622-M15-660-GN2
| Heilind Number: | EDA622-M15-660-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-GN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. Engineered for optimal performance, this receptacle features a 4-40 Threaded Insert mount type and PC Tail termination method for secure installation. With 15 gold-plated contacts, it ensures reliable data transmission with minimal signal loss. The nickel-plated steel shell offers durability in harsh environments, while the 2-row design accommodates multiple connections. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your industrial or commercial needs. Trust in its quality and efficiency for seamless data transfer.

