| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-GN3 |
622-M15-660-GN3
| Heilind Number: | EDA622-M15-660-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-GN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, offering reliable performance in high-amperage environments. This receptacle, featuring two rows of 15 positions, ensures secure connections with its 4-40 Threaded Insert and Boardlocks_1 mount type. The PC Tail termination method guarantees effortless installation, while gold contact plating and nickel shell plating provide optimal conductivity and durability. Crafted from steel, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Upgrade your system with this essential component for seamless data transmission.

