| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-GN4 |
622-M15-660-GN4
| Heilind Number: | EDA622-M15-660-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-GN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for high-performance applications, this receptacle features two rows of 15 gold-plated contacts, ensuring reliable signal transmission with a current rating of 5 A. Its durable steel shell with nickel plating offers robust protection and longevity, suitable for demanding environments. With a PC tail termination method and 4-40 threaded insert mount type, installation is quick and secure. Operating within a wide temperature range of -55 to 125 °C, this connector is built to withstand extreme conditions. Perfect for industrial, aerospace, and telecommunications systems, it guarantees seamless connectivity wherever it's deployed. Stay connected with confidence using our Right Angle D-Sub Connector.

