| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-GN6 |
622-M15-660-GN6
| Heilind Number: | EDA622-M15-660-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-GN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features two rows of 15 positions, offering ample space for secure connections. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. The gold contact plating ensures optimal signal transmission, while the nickel shell plating guarantees durability. Crafted from steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Upgrade your setup with this essential component for seamless data transfer.

