| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-GT1 |
622-M15-660-GT1
| Heilind Number: | EDA622-M15-660-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-GT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, it features a robust steel shell with gold-plated contacts for reliable data transmission. With 15 positions and dual rows, it offers versatile connectivity options. Ideal for industrial applications, this receptacle connector is engineered to withstand extreme temperatures from -55 to 125°C. Its through-hole mounting design ensures secure installation, while the PC tail termination method simplifies assembly. Upgrade your electronic system with this essential component for seamless and efficient connections.

