| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-GT5 |
622-M15-660-GT5
| Heilind Number: | EDA622-M15-660-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-GT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector, designed for optimal functionality in a variety of applications. Featuring a receptacle gender and two rows for increased versatility, this connector boasts a durable steel shell with tin plating for reliable performance in demanding environments. With a 5A amperage rating and gold contact plating, it ensures secure and efficient power transmission. Its 4-40 threaded standoff and boardlocks mount type, along with PC tail termination method, facilitate easy and secure installation. Offering 15 positions and operating temperature range of -55 to 125°C, it is a dependable solution for your connectivity needs. Elevate your connections with this essential component.

