| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-GT6 |
622-M15-660-GT6
| Heilind Number: | EDA622-M15-660-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-GT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for precision and reliability, this receptacle features a two-row configuration, ideal for various data and signal applications. With a 5A amperage rating, it ensures efficient power transmission. The 4-40 threaded standoff mount type offers secure installation, while the PC tail termination method simplifies assembly. Gold contact plating guarantees optimal conductivity, while the steel shell with tin plating ensures durability. With 15 positions, this connector is perfect for complex connections. Operating in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. Upgrade your setup with this essential component.

