622-M15-660-LN2

Heilind Number:EDA622-M15-660-LN2
Manufacturer:EDAC
Manufacturer Number:622-M15-660-LN2
ECAD Model:
3D Model

Description:

622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-M15-660-LN2
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA622-M15-660-LN2

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic applications. With a rugged steel shell and nickel plating, this connector ensures durability and reliable performance even in harsh environments. Featuring a 2-row design with 15 gold-plated contacts, it offers secure and efficient data transmission. The 4-40 threaded insert and PC tail termination method provide easy and stable installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity with this high-quality connector.