| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-LN3 |
622-M15-660-LN3
| Heilind Number: | EDA622-M15-660-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-LN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating, ensuring long-lasting reliability. With a 2-row configuration and 15 gold-plated contacts, it offers secure and efficient connections. The 4-40 threaded insert and boardlocks provide easy and stable mounting on PCBs. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of environments. Perfect for industrial and commercial use, it guarantees a current rating of 5A, making it an essential component in your connectivity setup. Upgrade your systems with this versatile and dependable connector today.

